


PX3AN1BH150PSAAX | |
|---|---|
DigiKey Part Number | 480-6703-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN1BH150PSAAX |
Description | PRESSURE TRANSDUCER 150PSI NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥486.00000 | ¥486.00 |
| 5 | ¥448.15400 | ¥2,240.77 |
| 10 | ¥434.13000 | ¥4,341.30 |
| 25 | ¥417.42240 | ¥10,435.56 |
| 50 | ¥406.02700 | ¥20,301.35 |
| 100 | ¥395.59670 | ¥39,559.67 |










