


197-103LAG-A01 | |
|---|---|
DigiKey Part Number | 480-5642-ND |
Manufacturer | |
Manufacturer Product Number | 197-103LAG-A01 |
Description | THERMISTOR NTC 10KOHM 3974K BEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 125°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.39000 | ¥122.39 |
| 5 | ¥110.89400 | ¥554.47 |
| 10 | ¥106.67600 | ¥1,066.76 |
| 25 | ¥101.65160 | ¥2,541.29 |
| 50 | ¥98.23460 | ¥4,911.73 |
| 100 | ¥95.11200 | ¥9,511.20 |
| 500 | ¥88.85332 | ¥44,426.66 |











