
A8P6 | |
|---|---|
DigiKey Part Number | 1441-1253-ND |
Manufacturer | |
Manufacturer Product Number | A8P6 |
Description | PANEL J BOX 6.75X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A8P6 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.33000 | ¥138.33 |
| 5 | ¥118.26200 | ¥591.31 |
| 10 | ¥110.53800 | ¥1,105.38 |
| 25 | ¥101.09800 | ¥2,527.45 |
| 50 | ¥94.49280 | ¥4,724.64 |
| 100 | ¥88.31970 | ¥8,831.97 |
| 250 | ¥84.85664 | ¥21,214.16 |














