
A806CHQR | |
|---|---|
DigiKey Part Number | 1441-1237-ND |
Manufacturer | |
Manufacturer Product Number | A806CHQR |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A806CHQR Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 3.504" (89.00mm) | Weight 5.5 lbs (2.5 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,281.18000 | ¥1,281.18 |
| 5 | ¥1,095.19400 | ¥5,475.97 |
| 10 | ¥1,033.70800 | ¥10,337.08 |





