
A8P6G | |
|---|---|
DigiKey Part Number | 1441-1255-ND |
Manufacturer | |
Manufacturer Product Number | A8P6G |
Description | PANEL J BOX 6.75X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8P6G Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.97000 | ¥143.97 |
| 5 | ¥123.04000 | ¥615.20 |
| 10 | ¥115.00000 | ¥1,150.00 |
| 25 | ¥105.17800 | ¥2,629.45 |
| 50 | ¥98.30680 | ¥4,915.34 |
| 100 | ¥91.88500 | ¥9,188.50 |
| 250 | ¥88.71360 | ¥22,178.40 |











