
A806CHFL | |
|---|---|
DigiKey Part Number | 1441-1235-ND |
Manufacturer | |
Manufacturer Product Number | A806CHFL |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A806CHFL Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Latches, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 3.504" (89.00mm) | Weight 5.4 lbs (2.4 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,600.15000 | ¥1,600.15 |
| 5 | ¥1,367.81000 | ¥6,839.05 |
| 10 | ¥1,326.85000 | ¥13,268.50 |





