A806CH | ||
---|---|---|
DigiKey Part Number | 1441-1234-ND | |
Manufacturer | ||
Manufacturer Product Number | A806CH | |
Description | JUNCTION BOX STL 7.99"L X 5.98"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5.2 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,036.68000 | ¥1,036.68 |
5 | ¥967.55800 | ¥4,837.79 |
10 | ¥950.26900 | ¥9,502.69 |
25 | ¥932.99280 | ¥23,324.82 |
50 | ¥919.17160 | ¥45,958.58 |