
A10P8 | |
|---|---|
DigiKey Part Number | 1441-1027-ND |
Manufacturer | |
Manufacturer Product Number | A10P8 |
Description | PANEL J BOX 8.75X6.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A10P8 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 8.750" L x 6.880" W (222.25mm x 174.75mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.06000 | ¥179.06 |
| 5 | ¥153.10400 | ¥765.52 |
| 10 | ¥143.09700 | ¥1,430.97 |
| 25 | ¥130.87240 | ¥3,271.81 |
| 50 | ¥122.32400 | ¥6,116.20 |
| 100 | ¥114.33210 | ¥11,433.21 |
| 250 | ¥113.39916 | ¥28,349.79 |












