Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1008CH

DigiKey Part Number
1441-1004-ND
Manufacturer
Manufacturer Product Number
A1008CH
Description
JUNCTION BOX STL 10"L X 7.99"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A1008CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Sealing Gasket
Container Type
Junction Box
Ratings
Size / Dimension
10.000" L x 7.992" W (254.00mm x 203.00mm)
Shipping Info
Shipped from DigiKey
Height
4.016" (102.00mm)
Weight
7.9 lbs (3.6 kg)
Area (L x W)
80.0in² (516cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,405.23000¥1,405.23
5¥1,360.17600¥6,800.88
Manufacturers Standard Package