A10086CHNF | ||
---|---|---|
DigiKey Part Number | 1441-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | A10086CHNF | |
Description | JUNCTION BOX STL 10"L X 7.99"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,977.14000 | ¥1,977.14 |
5 | ¥1,941.86600 | ¥9,709.33 |
10 | ¥1,906.55500 | ¥19,065.55 |
25 | ¥1,878.30760 | ¥46,957.69 |