
A1086CHQRFG | |
|---|---|
DigiKey Part Number | 1441-1021-ND |
Manufacturer | |
Manufacturer Product Number | A1086CHQRFG |
Description | JUNCTION BOX 10"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1086CHQRFG Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 10.000" L x 7.992" W (254.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 4.5 lbs (2 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,861.46000 | ¥1,861.46 |
| 5 | ¥1,591.22800 | ¥7,956.14 |
| 10 | ¥1,559.62500 | ¥15,596.25 |




