ZE064W-24DS-HU/R(A) | |
---|---|
DigiKey Part Number | 26-ZE064W-24DS-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-24DS-HU/R(A) |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-24DS-HU/R(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.08000 | ¥47.08 |
10 | ¥42.77200 | ¥427.72 |
25 | ¥40.51560 | ¥1,012.89 |
40 | ¥39.57225 | ¥1,582.89 |
80 | ¥37.68700 | ¥3,014.96 |
275 | ¥32.97640 | ¥9,068.51 |
550 | ¥32.03435 | ¥17,618.89 |
1,100 | ¥27.32338 | ¥30,055.72 |
2,475 | ¥25.43904 | ¥62,961.62 |