ZE064-2022SCF | |
---|---|
DigiKey Part Number | 26-ZE064-2022SCFTR-ND - Tape & Reel (TR) 26-ZE064-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE064-2022SCF |
Description | CONN SKT 20-22AWG TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80800 | ¥20.20 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.62200 | ¥155.50 |
500 | ¥0.59702 | ¥298.51 |
1,000 | ¥0.52239 | ¥522.39 |
2,500 | ¥0.47263 | ¥1,181.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.39801 | ¥5,174.13 |
26,000 | ¥0.36070 | ¥9,378.20 |
65,000 | ¥0.33582 | ¥21,828.30 |