
ZE064W-24DP-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-24DP-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-24DP-HU/R(B) |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-24DP-HU/R(B) Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Features Mounting Flange, Sealed, Waterproof |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.25000 | ¥56.25 |
| 10 | ¥47.76400 | ¥477.64 |
| 25 | ¥44.77240 | ¥1,119.31 |
| 50 | ¥42.63240 | ¥2,131.62 |
| 100 | ¥40.59680 | ¥4,059.68 |
| 250 | ¥38.05552 | ¥9,513.88 |
| 500 | ¥36.24030 | ¥18,120.15 |
| 1,000 | ¥34.51196 | ¥34,511.96 |
| 2,500 | ¥32.35420 | ¥80,885.50 |










