WM-6S | |
---|---|
DigiKey Part Number | 1734-1053-ND |
Manufacturer | |
Manufacturer Product Number | WM-6S |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.39720 | ¥59.93 |
50 | ¥2.20320 | ¥110.16 |
100 | ¥2.11650 | ¥211.65 |
250 | ¥1.90096 | ¥475.24 |
500 | ¥1.81444 | ¥907.22 |
1,000 | ¥1.51201 | ¥1,512.01 |
2,500 | ¥1.38244 | ¥3,456.10 |