UX60SA-MB-5ST(80) | |
---|---|
DigiKey Part Number | H11921TR-ND - Tape & Reel (TR) H11921CT-ND - Cut Tape (CT) H11921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SA-MB-5ST(80) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.05960 | ¥326.49 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥12.18840 | ¥1,218.84 |
250 | ¥11.02744 | ¥2,756.86 |
500 | ¥10.15694 | ¥5,078.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.70601 | ¥8,706.01 |
2,000 | ¥8.41581 | ¥16,831.62 |
3,000 | ¥8.12561 | ¥24,376.83 |
5,000 | ¥7.71933 | ¥38,596.65 |
10,000 | ¥7.54521 | ¥75,452.10 |