897-43-005-00-100001 | ||
---|---|---|
DigiKey Part Number | ED90341TR-ND - Tape & Reel (TR) ED90341CT-ND - Cut Tape (CT) ED90341DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 897-43-005-00-100001 | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 897-43-005-00-100001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | Mini USB Connectors |
EDA Models | 897-43-005-00-100001 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥9.71500 | ¥97.15 |
25 | ¥9.31960 | ¥232.99 |
50 | ¥9.12120 | ¥456.06 |
100 | ¥8.72450 | ¥872.45 |
250 | ¥7.93172 | ¥1,982.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.13844 | ¥4,996.91 |
1,400 | ¥6.34524 | ¥8,883.34 |
2,100 | ¥5.94865 | ¥12,492.16 |
3,500 | ¥5.75038 | ¥20,126.33 |
4,900 | ¥5.55208 | ¥27,205.19 |
Attribute | Description |
---|---|
Other Names | ED90341DKR 8974300500100000 8974300500100001 ED90341-ND ED90341 ED90341TR ED90341CT |
Standard Package | 700 |