Buck-Boost Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7871HLWE#PBF

DigiKey Part Number
505-LTC7871HLWE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7871HLWE#PBF
Description
6-PHASE BIDIRECTIONAL BUCK/BOOST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LTC7871HLWE#PBF Models
Product Attributes
Filter Similar Products
Category
Frequency - Switching
60kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
98%
Series
Synchronous Rectifier
Yes
Packaging
Tray
Clock Sync
Yes
Part Status
Active
Serial Interfaces
SPI
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
64-LQFP Exposed Pad
Number of Outputs
6
Supplier Device Package
64-LQFP-EP (10x10)
Output Phases
6
Base Product Number
Voltage - Supply (Vcc/Vdd)
6V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.92000¥108.92
10¥85.66100¥856.61
25¥79.85160¥1,996.29
160¥71.80788¥11,489.26
320¥69.72872¥22,313.19
640¥68.01736¥43,531.11
1,120¥66.85960¥74,882.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.