LTC7060, LTC7871 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC7060, LTC7871 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board
DC2886A
DC2886A

DC2886A

DigiKey Part Number
505-DC2886A-ND
Manufacturer
Manufacturer Product Number
DC2886A
Description
EVAL BOARD FOR LTC7060 LTC7871
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7060, LTC7871 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
180A or 51A
Manufacturer
Analog Devices Inc.
Voltage - Input
10V ~ 14V or 30V ~ 70V
Packaging
Bulk
Regulator Topology
Boost, Buck
Part Status
Active
Frequency - Switching
150kHz
Main Purpose
DC/DC, Bidirectional
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC7060, LTC7871
Voltage - Output
14V or 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,589.44000¥5,589.44
Manufacturers Standard Package