
LTC7871JLWE#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7871JLWE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7871JLWE#PBF |
Description | 6-PHASE BIDIRECTIONAL BUCK/BOOST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7871JLWE#PBF Models |
Category | Frequency - Switching 60kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Series | Synchronous Rectifier Yes |
Packaging Tray | Clock Sync Yes |
Part Status Active | Serial Interfaces SPI |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 64-LQFP Exposed Pad |
Number of Outputs 6 | Supplier Device Package 64-LQFP-EP (10x10) |
Output Phases 6 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 100V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.04000 | ¥103.04 |
| 10 | ¥80.91400 | ¥809.14 |
| 25 | ¥75.38280 | ¥1,884.57 |
| 160 | ¥67.71988 | ¥10,835.18 |
| 320 | ¥65.73897 | ¥21,036.47 |
| 640 | ¥64.10863 | ¥41,029.52 |
| 1,120 | ¥63.00541 | ¥70,566.06 |



