


LTC7060IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7060IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7060IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC7060IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7060IMSE#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060IMSE#TRPBF Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Driven Configuration Half-Bridge | Base Product Number |
Voltage - Supply 6V ~ 14V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥24.90900 | ¥249.09 |
| 25 | ¥22.88800 | ¥572.20 |
| 100 | ¥20.66670 | ¥2,066.67 |
| 250 | ¥19.60784 | ¥4,901.96 |
| 500 | ¥19.48576 | ¥9,742.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.89009 | ¥44,725.22 |


