
JXD3-0Z02NL | |
|---|---|
DigiKey Part Number | 553-JXD3-0Z02NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD3-0Z02NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.667" (16.94mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJD4834BDNL | Taoglas Limited | 223 | 931-TMJD4834BDNL-ND | ¥71.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.99000 | ¥55.99 |
| 10 | ¥47.54400 | ¥475.44 |
| 25 | ¥44.56520 | ¥1,114.13 |
| 50 | ¥42.43660 | ¥2,121.83 |
| 100 | ¥40.41050 | ¥4,041.05 |
| 250 | ¥37.88120 | ¥9,470.30 |
| 500 | ¥36.07406 | ¥18,037.03 |
| 1,000 | ¥34.35398 | ¥34,353.98 |
| 2,500 | ¥32.20581 | ¥80,514.52 |








