1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
ARJ-148
ARJ-148
Abracon: Who We Are Today

ARJ-148

DigiKey Part Number
535-13143-ND
Manufacturer
Manufacturer Product Number
ARJ-148
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Vertical
Manufacturer
Abracon LLC
Termination
Solder
Series
Height Above Board
0.665" (16.90mm)
Packaging
Tray
LED Color
Green - Yellow
Part Status
Active
Number of Cores per Jack
8
Connector Type
RJ45
Shielding
Shielded
Number of Ports
1
Features
Board Guide
Number of Rows
1
Tab Direction
Up
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,034
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.10000¥52.10
10¥44.26900¥442.69
25¥41.49560¥1,037.39
50¥39.51400¥1,975.70
150¥36.56553¥5,484.83
300¥34.82053¥10,446.16
600¥33.15965¥19,895.79
1,050¥31.87690¥33,470.75
2,550¥29.94491¥76,359.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.