1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1664051

DigiKey Part Number
277-1664051-ND
Manufacturer
Manufacturer Product Number
1664051
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1664051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
Phoenix Contact
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.661" (16.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1664049Phoenix Contact26277-1664049-ND¥63.68000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.68000¥63.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.