
HR10A-10P-12P(77) | |
|---|---|
DigiKey Part Number | HR10A-10P-12P(77)-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10P-12P(77) |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10P-12P(77) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥169.90400 | ¥3,398.08 |







