cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-10P-12P(76)

DigiKey Part Number
HR10A-10P-12P(76)-ND
Manufacturer
Manufacturer Product Number
HR10A-10P-12P(76)
Description
CONN PLUG MALE 12 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥138.54650¥2,770.93
Manufacturers Standard Package