
HIF3-2226SCFA | |
|---|---|
DigiKey Part Number | H126190TR-ND - Tape & Reel (TR) H126190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCFA |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.83600 | ¥28.36 |
| 25 | ¥2.65600 | ¥66.40 |
| 50 | ¥2.53040 | ¥126.52 |
| 100 | ¥2.40890 | ¥240.89 |
| 250 | ¥2.25788 | ¥564.47 |
| 500 | ¥2.14990 | ¥1,074.95 |
| 1,000 | ¥2.04710 | ¥2,047.10 |
| 2,500 | ¥1.91884 | ¥4,797.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.96600 | ¥19,660.00 |
| 20,000 | ¥1.87222 | ¥37,444.40 |
| 30,000 | ¥1.81947 | ¥54,584.10 |











