
H4BXG-10104-L8 | |
|---|---|
DigiKey Part Number | H4BXG-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-L8 |
Description | JUMPER-H9991TR/1852BL/X 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.49600 | ¥44.96 |
| 30 | ¥4.07433 | ¥122.23 |
| 50 | ¥3.89420 | ¥194.71 |
| 100 | ¥3.66060 | ¥366.06 |
| 250 | ¥3.37492 | ¥843.73 |
| 500 | ¥3.17346 | ¥1,586.73 |
| 1,000 | ¥2.98430 | ¥2,984.30 |
| 2,500 | ¥2.75152 | ¥6,878.80 |
| 5,000 | ¥2.58761 | ¥12,938.05 |











