H3BXG-10104-L6 | ||
---|---|---|
DigiKey Part Number | H3BXG-10104-L6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXG-10104-L6 | |
Description | JUMPER-H1505TR/A3049L/X 4" | |
Customer Reference | ||
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.58200 | ¥55.82 |
30 | ¥5.10333 | ¥153.10 |
50 | ¥4.80240 | ¥240.12 |
100 | ¥4.60220 | ¥460.22 |
250 | ¥4.20220 | ¥1,050.55 |
500 | ¥4.00190 | ¥2,000.95 |
1,000 | ¥3.30164 | ¥3,301.64 |
2,500 | ¥3.00147 | ¥7,503.67 |
5,000 | ¥2.90141 | ¥14,507.05 |