


H3BXG-10104-R6 | |
|---|---|
DigiKey Part Number | H3BXG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-R6 |
Description | JUMPER-H1505TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.84300 | ¥48.43 |
| 30 | ¥4.39000 | ¥131.70 |
| 50 | ¥4.19700 | ¥209.85 |
| 100 | ¥3.94550 | ¥394.55 |
| 250 | ¥3.63736 | ¥909.34 |
| 500 | ¥3.42052 | ¥1,710.26 |
| 1,000 | ¥3.21658 | ¥3,216.58 |
| 2,500 | ¥2.96568 | ¥7,414.20 |
| 5,000 | ¥2.78904 | ¥13,945.20 |











