


H3BXG-10108-R6 | |
|---|---|
DigiKey Part Number | H3BXG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-R6 |
Description | JUMPER-H1505TR/A3049R/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.19300 | ¥51.93 |
| 30 | ¥4.71233 | ¥141.37 |
| 50 | ¥4.50320 | ¥225.16 |
| 100 | ¥4.23380 | ¥423.38 |
| 250 | ¥3.90272 | ¥975.68 |
| 500 | ¥3.66996 | ¥1,834.98 |
| 1,000 | ¥3.45123 | ¥3,451.23 |
| 2,500 | ¥3.18206 | ¥7,955.15 |
| 5,000 | ¥2.99252 | ¥14,962.60 |











