H3BXG-10106-L6 | ||
---|---|---|
DigiKey Part Number | H3BXG-10106-L6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXG-10106-L6 | |
Description | JUMPER-H1505TR/A3049L/X 6" | |
Customer Reference | ||
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09800 | ¥50.98 |
30 | ¥4.89000 | ¥146.70 |
50 | ¥4.78600 | ¥239.30 |
100 | ¥4.57840 | ¥457.84 |
250 | ¥4.16212 | ¥1,040.53 |
500 | ¥3.74592 | ¥1,872.96 |
1,000 | ¥3.32971 | ¥3,329.71 |
2,500 | ¥3.01756 | ¥7,543.90 |
5,000 | ¥2.91350 | ¥14,567.50 |