H3BXG-10105-L6 | ||
---|---|---|
DigiKey Part Number | H3BXG-10105-L6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXG-10105-L6 | |
Description | JUMPER-H1505TR/A3049L/X 5" | |
Customer Reference | ||
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.64200 | ¥56.42 |
30 | ¥5.15433 | ¥154.63 |
50 | ¥4.85020 | ¥242.51 |
100 | ¥4.64860 | ¥464.86 |
250 | ¥4.24476 | ¥1,061.19 |
500 | ¥4.04248 | ¥2,021.24 |
1,000 | ¥3.33510 | ¥3,335.10 |
2,500 | ¥3.03188 | ¥7,579.70 |
5,000 | ¥2.93082 | ¥14,654.10 |