H3AAG-10108-Y8 | ||
---|---|---|
DigiKey Part Number | H3AAG-10108-Y8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10108-Y8 | |
Description | JUMPER-H1507TR/A3048Y/H1507TR 8" | |
Customer Reference | ||
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.50200 | ¥65.02 |
30 | ¥6.23367 | ¥187.01 |
50 | ¥6.10120 | ¥305.06 |
100 | ¥5.83680 | ¥583.68 |
250 | ¥5.30588 | ¥1,326.47 |
500 | ¥4.77538 | ¥2,387.69 |
1,000 | ¥4.24481 | ¥4,244.81 |
2,500 | ¥3.84687 | ¥9,617.17 |
5,000 | ¥3.71422 | ¥18,571.10 |