H3AAG-10103-Y8 | ||
---|---|---|
DigiKey Part Number | H3AAG-10103-Y8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10103-Y8 | |
Description | JUMPER-H1507TR/A3048Y/H1507TR 3" | |
Customer Reference | ||
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.99300 | ¥59.93 |
30 | ¥5.74667 | ¥172.40 |
50 | ¥5.62500 | ¥281.25 |
100 | ¥5.38120 | ¥538.12 |
250 | ¥4.89180 | ¥1,222.95 |
500 | ¥4.40268 | ¥2,201.34 |
1,000 | ¥3.91340 | ¥3,913.40 |
2,500 | ¥3.54654 | ¥8,866.35 |
5,000 | ¥3.42425 | ¥17,121.25 |