H3AAG-10104-Y8 | ||
---|---|---|
DigiKey Part Number | H3AAG-10104-Y8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10104-Y8 | |
Description | JUMPER-H1507TR/A3048Y/H1507TR 4" | |
Customer Reference | ||
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.09100 | ¥60.91 |
30 | ¥5.84500 | ¥175.35 |
50 | ¥5.72020 | ¥286.01 |
100 | ¥5.47240 | ¥547.24 |
250 | ¥4.97452 | ¥1,243.63 |
500 | ¥4.47722 | ¥2,238.61 |
1,000 | ¥3.97973 | ¥3,979.73 |
2,500 | ¥3.60666 | ¥9,016.65 |
5,000 | ¥3.48229 | ¥17,411.45 |