H3AAG-10105-Y8 | ||
---|---|---|
DigiKey Part Number | H3AAG-10105-Y8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10105-Y8 | |
Description | JUMPER-H1507TR/A3048Y/H1507TR 5" | |
Customer Reference | ||
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.19800 | ¥61.98 |
30 | ¥5.94367 | ¥178.31 |
50 | ¥5.81560 | ¥290.78 |
100 | ¥5.56350 | ¥556.35 |
250 | ¥5.05728 | ¥1,264.32 |
500 | ¥4.55176 | ¥2,275.88 |
1,000 | ¥4.04598 | ¥4,045.98 |
2,500 | ¥3.66666 | ¥9,166.65 |
5,000 | ¥3.54022 | ¥17,701.10 |