GT16C-1S-HU(B) | ||
---|---|---|
DigiKey Part Number | H122625-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16C-1S-HU(B) | |
Description | CONN HOUSING FOR F TERMINALS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16C-1S-HU(B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Keyed | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
500 | ¥2.35762 | ¥1,178.81 |
1,000 | ¥2.27341 | ¥2,273.41 |
2,500 | ¥2.22289 | ¥5,557.23 |