GT16-30SCF | ||
---|---|---|
DigiKey Part Number | H122614TR-ND - Tape & Reel (TR) H122614CT-ND - Cut Tape (CT) H122614DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GT16-30SCF | |
Description | CONN SOCKET INNER CONTACT F CRMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Inner Contact Contact Coax Tin Crimp F 30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16-30SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Inner Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.91900 | ¥19.19 |
25 | ¥1.70080 | ¥42.52 |
50 | ¥1.58700 | ¥79.35 |
100 | ¥1.47310 | ¥147.31 |
250 | ¥1.30304 | ¥325.76 |
500 | ¥1.24646 | ¥623.23 |
1,000 | ¥1.01981 | ¥1,019.81 |
2,500 | ¥0.93484 | ¥2,337.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82152 | ¥8,215.20 |
20,000 | ¥0.79320 | ¥15,864.00 |
30,000 | ¥0.76487 | ¥22,946.10 |
50,000 | ¥0.73654 | ¥36,827.00 |