GT16C-/1.6-2.9SC | ||
---|---|---|
DigiKey Part Number | H122616-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16C-/1.6-2.9SC | |
Description | CONN SOCKET OUTER CONTACT F CRMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Outer Contact Contact Coax Tin Crimp F | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16C-/1.6-2.9SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
1,000 | ¥1.53003 | ¥1,530.03 |
2,500 | ¥1.48753 | ¥3,718.83 |