GT16C-1P/S-R(23) | ||
---|---|---|
DigiKey Part Number | H122618-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16C-1P/S-R(23) | |
Description | CONN RETAINER FOR GT16 HOUSING | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT16 Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT16 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
1,000 | ¥0.93502 | ¥935.02 |
5,000 | ¥0.87722 | ¥4,386.10 |