


FX8C-80P-SV6(91) | |
|---|---|
DigiKey Part Number | H11511-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV6(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV6(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 17 | ¥31.60882 | ¥537.35 |
| 34 | ¥30.10088 | ¥1,023.43 |
| 51 | ¥29.25118 | ¥1,491.81 |
| 102 | ¥27.85343 | ¥2,841.05 |
| 255 | ¥26.10976 | ¥6,657.99 |
| 510 | ¥24.86382 | ¥12,680.55 |
| 1,003 | ¥23.70596 | ¥23,777.08 |
| 2,516 | ¥22.21821 | ¥55,901.02 |






