
FX4A1-20S-1.27SV(71) | |
|---|---|
DigiKey Part Number | H123452-ND |
Manufacturer | |
Manufacturer Product Number | FX4A1-20S-1.27SV(71) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4A1-20S-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.75400 | ¥307.54 |
| 25 | ¥28.82400 | ¥720.60 |
| 50 | ¥27.44800 | ¥1,372.40 |
| 175 | ¥25.12497 | ¥4,396.87 |
| 350 | ¥23.92614 | ¥8,374.15 |
| 525 | ¥23.25135 | ¥12,206.96 |
| 1,050 | ¥22.14237 | ¥23,249.49 |
| 2,625 | ¥20.75756 | ¥54,488.60 |




