


FX30B-2P-3.81DSA30 | |
|---|---|
DigiKey Part Number | H122209-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-2P-3.81DSA30 |
Description | CONN HEADER VERT 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-2P-3.81DSA30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.953" (24.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 30mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 49 | ¥24.96367 | ¥1,223.22 |
| 147 | ¥23.10048 | ¥3,395.77 |
| 539 | ¥21.07683 | ¥11,360.41 |
| 1,029 | ¥20.13729 | ¥20,721.27 |



