FX2C1-32P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10548-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2C1-32P-1.27DSA(71) | |
Description | CONN HEADER VERT 32POS 1.27MM | |
Customer Reference | ||
Detailed Description | 32 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2C1-32P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.12500 | ¥331.25 |
25 | ¥31.37600 | ¥784.40 |
40 | ¥30.64550 | ¥1,225.82 |
100 | ¥29.18590 | ¥2,918.59 |
300 | ¥25.53763 | ¥7,661.29 |
500 | ¥24.80800 | ¥12,404.00 |
1,000 | ¥21.15976 | ¥21,159.76 |
2,400 | ¥19.70045 | ¥47,281.08 |