FX2-100P-1.27DS(71) | |
---|---|
DigiKey Part Number | H10635-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100P-1.27DS(71) |
Description | CONN BTB PLUG 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100P-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
10 | ¥59.02100 | ¥590.21 |
35 | ¥55.75457 | ¥1,951.41 |
70 | ¥54.39514 | ¥3,807.66 |
105 | ¥51.67533 | ¥5,425.91 |
245 | ¥46.23600 | ¥11,327.82 |
455 | ¥43.51631 | ¥19,799.92 |
945 | ¥38.07671 | ¥35,982.49 |