Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥38.75000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Surface Mount | Solder | - | - | - | Gold | - | |||
109 In Stock | 1 : ¥32.92000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole | Solder | - | Board to Board | - | Gold | 7.87µin (0.200µm) | |||
200 In Stock | 1 : ¥36.45000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole | Solder | - | Board to Board | Board Lock | Gold | 7.87µin (0.200µm) | |||
102 In Stock | 1 : ¥57.30000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Free Hanging (In-Line) | IDC | - | - | Strain Relief | Gold | Flash | |||
99 In Stock | 1 : ¥48.85000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Free Hanging (In-Line) | IDC | - | - | Strain Relief | Gold | Flash | |||
100 In Stock | 1 : ¥32.92000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole | Solder | - | Board to Board | - | Gold | 7.87µin (0.200µm) | |||
53 In Stock | 1 : ¥38.34000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole | Solder | - | Board to Board | - | Gold | 7.87µin (0.200µm) | |||
0 In Stock Check Lead Time | 1 : ¥38.18000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole | Solder | - | Board to Board | - | Gold | 7.87µin (0.200µm) | |||
0 In Stock Check Lead Time | 80 : ¥28.19275 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 32 | 2 | Through Hole, Right Angle | Solder | - | Board to Board | - | Gold | - |