FX2C2-32S-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10602-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-32S-1.27DSA(71) |
Description | CONN RECEPT VERT 32POS 1.27MM |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-32S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.81800 | ¥348.18 |
25 | ¥32.98080 | ¥824.52 |
40 | ¥32.21350 | ¥1,288.54 |
100 | ¥30.68030 | ¥3,068.03 |
300 | ¥26.84520 | ¥8,053.56 |
500 | ¥26.07818 | ¥13,039.09 |
1,000 | ¥22.24318 | ¥22,243.18 |
2,400 | ¥20.70920 | ¥49,702.08 |