FX2-80P-1.27DSL(71) | ||
---|---|---|
DigiKey Part Number | H123343-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-80P-1.27DSL(71) | |
Description | CONN HEADER R/A 80POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-80P-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥55.24100 | ¥552.41 |
25 | ¥52.18200 | ¥1,304.55 |
40 | ¥50.91025 | ¥2,036.41 |
80 | ¥48.36438 | ¥3,869.15 |
240 | ¥43.27317 | ¥10,385.56 |
440 | ¥40.72750 | ¥17,920.10 |
960 | ¥35.63660 | ¥34,211.14 |
2,400 | ¥33.85477 | ¥81,251.45 |