FX2-80S-1.27SV(71) | ||
---|---|---|
DigiKey Part Number | H10535-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-80S-1.27SV(71) | |
Description | CONN RECEPT STR 80POS 1.27MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Receptacle Connector Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-80S-1.27SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27600 | ¥512.76 |
25 | ¥48.44160 | ¥1,211.04 |
40 | ¥47.26125 | ¥1,890.45 |
80 | ¥44.89800 | ¥3,591.84 |
240 | ¥40.17208 | ¥9,641.30 |
440 | ¥37.80889 | ¥16,635.91 |
960 | ¥33.08281 | ¥31,759.50 |
2,400 | ¥31.42870 | ¥75,428.88 |